Texas Instruments LP5912-3.3DRVR

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Dropout Voltage950 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Regulators1
Output Current500 mA
Output Voltage3.3 V
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-3.3DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet6 pages8 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet36 pages3 years ago
LCSC
Datasheet35 pages3 years ago
Upverter
Datasheet33 pages6 years ago
Arrow.cn
Datasheet33 pages7 years ago

Inventory History

3 month trend:
-11.40%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.748
$ 0.748
Stock
947,080
1,197,021
1,197,021
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
950 mV
950 mV
950 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LP5912-3.3DRVR provided by its distributors.

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
LDO Regulator Positive 3.3V 0.5A 6-Pin WSON EP T/R
500mA null 3.3V positive 6.5V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, PDSO6
LP5912 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 950mV 800mum 500mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Dropout Voltage950 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Regulators1
Output Current500 mA
Output Voltage3.3 V
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-3.3DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet6 pages8 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet36 pages3 years ago
LCSC
Datasheet35 pages3 years ago
Upverter
Datasheet33 pages6 years ago
Arrow.cn
Datasheet33 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago