Texas Instruments LP5900SD-3.0/NOPB

150-mA Ultra-Low Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
LP5900SD-3.0/NOPB 10,000 Buy Now »
USD
0.250
LP5900SD-3.0/NOPB 2,000 Buy Now »
USD
0.251 0.251
LP5900SD-3.0/NOPB 1,000 Buy Now »
USD
0.313 0.313
LP5900SD-3.0/NOPB 1,116 Buy Now »
USD
0.394 0.322 0.322
Digi-Key 3
LP5900SD-3.0/NOPBCT-ND 10,597 Buy Now »
USD
0.700 0.612 0.468 0.225 0.225
LP5900SD-3.0/NOPBDKR-ND 10,597 Buy Now »
USD
0.700 0.612 0.468 0.225 0.225
LP5900SD-3.0/NOPBTR-ND 10,000 Buy Now »
USD
0.225 0.225
Arrow 2
LP5900SD-3.0/NOPB**MULT1 1,116 Buy Now »
USD
0.528 0.479 0.394 0.322 0.322
LP5900SD-3.0/NOPB 2,000 Buy Now »
USD
0.245 0.245
Avnet
LP5900SD-3.0/NOPB 1,000 Buy Now »
USD
0.274 0.260
TI store
LP5900SD-3.0/NOPB 2,293 Buy Now »
USD
0.630 0.560 0.500 0.500 0.500
Chip One Stop Japan 3
C1S746202796003 1,116 Buy Now »
JPY
76.20 44.40 28.00 28.00
C1S746202805143 2,000 Buy Now »
JPY
26.40 26.10
C1S746203675460 1,000 Buy Now »
JPY
46.80 46.80
Mouser
926-5900SD-3.0/NOPB 4,920 Buy Now »
USD
0.670 0.594 0.455 0.225 0.225
Farnell
2436541 1,000 Buy Now »
GBP
0.152 0.146
element14 APAC
2436541 1,000 Buy Now »
SGD
0.348 0.348
Avnet Europe
LP5900SD-3.0/NOPB 1,000 Buy Now »
EUR
0.331 0.260
Avnet Asia
LP5900SD-3.0/NOPB 0 ··
USD
0.290
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LP5900SD-3.0/NOPB 28 Buy Now »
USD
1.000 0.800 0.500 0.500 0.500
Ewing Components
LP5900SD-3.0/NOPB 7,070 Send RFQ »
Abacus Technologies
LP5900SD-3.0/NOPB 4,933 ··
RS Components
7968118 200 Buy Now »
GBP
0.390 0.299 0.194 0.194
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LP5900SD-3.0/NOPB Contact Send RFQ »
North Star Micro
LP5900SD-3.0/NOPB Contact ··
XS Micro
LP5900SD-3.0/NOPB Contact ··
SemiconductorPLUS
LP5900SD-3.0/NOPB Contact ··

Descriptions

IC REG LDO 3V 0.15A 6WSON
Digi-Key
LDO Regulator Pos 3V 0.15A 6-Pin LLP EP T/R
Verical
V REG, LDO, 100MA, SMD, LLP-6, 5900,REEL
element14 APAC
LDO Regulator Pos 3V 0.15A 6-Pin LLP EP T/R
North Star Micro
LDO VOLTAGE REGULATOR, 3.3V, 150mA, LLP-6
Farnell
LDO Regulator Pos 3V 0.15A 6-Pin WSON EP T/R
Chip One Stop Japan
LowNoise Voltage Regulator 3V 0.15A LLP8
RS Components
LDO Regulator Pos 3V 0.15A 6-Pin LLP EP T/R
Avnet Asia
150-mA Ultra-Low Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
Texas Instruments
LDO Regulator Pos 3V 0.15A 6-Pin LLP EP T/R
Avnet

Technical Specifications

Dropout Voltage 80 mV
RoHS Compliant
Number of Pins 6
REACH SVHC Compliance No SVHC
Case / Package / Footprint WSON
Lifecycle Status Active
Output Current 100 mA 150 mA
Number of Outputs 1
Lead-Free Status Lead Free
Output Capacitor Type Ceramic
Mounting Type Surface Mount
Number of Regulated Outputs 1
Quiescent Current 25 µA
Packaging Tape & Reel (TR) Cut Tape (CT)

Documents

Texas Instruments
Official datasheet
Datasheet 30 pages 2 years ago
Datasheet 29 pages 2 years ago
Technical Drawing 2 pages 4 years ago
Datasheet 20 pages 3 years ago
Future Electronics
Datasheet 13 pages 4 years ago
Datasheet 12 pages 7 years ago
Datasheet 12 pages 8 years ago
element14 APAC
Datasheet 12 pages 8 years ago
Newark
Datasheet 24 pages 2 years ago
Arrow
Datasheet 14 pages 4 years ago
element14
Datasheet 12 pages 6 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI LP5900SD-3.0/NOPB
TEXAS LP5900SD-3.0/NOPB
TEXAS INST LP5900SD-3.0/NOPB
TEXAS INSTR LP5900SD-3.0/NOPB
TEXAS INSTRUMENT LP5900SD-3.0/NOPB
TEXAS INS LP5900SD-3.0/NOPB
TEXAS INSTRUMENTS INC LP5900SD-3.0/NOPB
TEX LP5900SD-3.0/NOPB
TEXAS INSTRUMEN LP5900SD-3.0/NOPB
TEXAS INSTRU LP5900SD-3.0/NOPB
TI/NS LP5900SD-3.0/NOPB
TEXINS LP5900SD-3.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LP5900SD-3.0/NOPB
TEXASIN LP5900SD-3.0/NOPB
Texas Instruments (TI) LP5900SD-3.0/NOPB
TEAXS LP5900SD-3.0/NOPB
TEXAS INTRUMENTS LP5900SD-3.0/NOPB
TEXAS INSTRUM LP5900SD-3.0/NOPB
TEXAS INSRUMENT LP5900SD-3.0/NOPB
TEXAS IST LP5900SD-3.0/NOPB
TI-PB LP5900SD-3.0/NOPB
Texas Instruments Rfid Systems LP5900SD-3.0/NOPB
TEXINST LP5900SD-3.0/NOPB
TEXAS INSRUMENTS LP5900SD-3.0/NOPB
TEXAS INTRUMENT LP5900SD-3.0/NOPB
Texas Instr. LP5900SD-3.0/NOPB
Texas Instruments Inc. LP5900SD-3.0/NOPB

Search for other parts like LP5900 »