Texas Instruments LP5900SD-1.8

Obsolete Contains Lead Positive CMOS voltage regulator linear -40C~85C 150mA 800mum 80mV
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage80 mV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current150 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current25 µA
Dimensions
Height800 µm
Length2.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-1.8.

National Semiconductor
Datasheet13 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Texas Instruments
Datasheet20 pages10 years ago
Newark
Datasheet24 pages10 years ago
iiiC
Datasheet13 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5900SD-1.8.

Descriptions

Descriptions of Texas Instruments LP5900SD-1.8 provided by its distributors.

Obsolete Contains Lead Positive CMOS voltage regulator linear -40C~85C 150mA 800mum 80mV
Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
LDO Regulator Pos 1.8V 0.15A 6-Pin LLP EP T/R
V REG, LDO, 100MA, SMD, LLP-6, 5900; Output Voltage:1.8V; Dropout voltage:0.08V; No. of Pins:6; Voltage Regulator IC Case Style:LLP; Operating Temperature Range:-40°C to +125°C; Case Style:LLP; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Base Number:5900; Max Input Voltage:5.5V; Max Output Current:0.1A; Max Output Voltage:3.3V; Max Supply Voltage:5.5V; Min Input Voltage:2.5V; Min Output Voltage:1.5V; Min Supply Voltage:2.5V; No. of Outputs:1; Operating Voltage Tolerance +:2%; Percentage Accuracy:2%; Termination Type:SMD; Voltage Regulator Type:Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900SD1.8

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage80 mV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current150 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current25 µA
Dimensions
Height800 µm
Length2.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-1.8.

National Semiconductor
Datasheet13 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Texas Instruments
Datasheet20 pages10 years ago
Newark
Datasheet24 pages10 years ago
iiiC
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago