Texas Instruments LP3996SDX-2533/NOPB

Dual Linear egulator with 300mA and 150mA Outputs and Power-On- eset 10-WSON

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Accuracy2.5 %
Dropout Voltage110 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Outputs2
Number of Regulators2
Output Current300 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current100 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3996SDX-2533/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Descriptions

Descriptions of Texas Instruments LP3996SDX-2533/NOPB provided by its distributors.

Dual Linear egulator with 300mA and 150mA Outputs and Power-On- eset 10-WSON
LDO Regulator Pos 2.5V3.3V 0.15A/0.3A 10-Pin WSON EP T/R
IC REG LDO 300/150MA DUAL 10-LLP
IC REG LINEAR 2.5V/3.3V 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3996SDX-2533NOPB
  • LP3996SDX2533/NOPB
  • LP3996SDX2533NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Accuracy2.5 %
Dropout Voltage110 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Outputs2
Number of Regulators2
Output Current300 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current100 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3996SDX-2533/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago