Texas Instruments LP3990MF-3.3

150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage60 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current150 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current43 µA
Dimensions
Height1.02 mm
Length2.92 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3990MF-3.3.

Arrow Electronics
Datasheet16 pages12 years ago
Texas Instruments
Datasheet24 pages10 years ago
National Semiconductor
Datasheet14 pages15 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet13 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3990MF-3.3.

Descriptions

Descriptions of Texas Instruments LP3990MF-3.3 provided by its distributors.

150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
LP3990 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 60mV 1.02mm 150mA -40C~85C
V REG, LDO, 150MA, SMD, SOT23-5; Voltage regulator type:Linear Voltage Regulator; Voltage, input max:6V; Current, output max:0.15A; Termination Type:SMD; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:3990; Case style:SOT-23; Pins, No. of:5; Voltage, input min:2V; Voltage, output:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3990MF3.3

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage60 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current150 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current43 µA
Dimensions
Height1.02 mm
Length2.92 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3990MF-3.3.

Arrow Electronics
Datasheet16 pages12 years ago
Texas Instruments
Datasheet24 pages10 years ago
National Semiconductor
Datasheet14 pages15 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago