National Semiconductor LP3988IMF-2.85

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current150 mA
Output Voltage2.85 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation250 mW
Quiescent Current120 µA

Documents

Download datasheets and manufacturer documentation for National Semiconductor LP3988IMF-2.85.

DigiKey
Datasheet11 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.296
$ 0.296
Stock
9,180
308,434
308,434
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
80 mV
80 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for National Semiconductor LP3988IMF-2.85.

Manufacturer Aliases

National Semiconductor has several brands around the world that distributors may use as alternate names. National Semiconductor may also be known as the following names:

  • NSC
  • NATIONAL SEMI
  • NATIONAL SEMICONDUCTOR CORP
  • NAT SEMI
  • NATIONAL S
  • NATIONAL SEMICONDUCT
  • NAS
  • NS
  • NATIONAL SEMICO
  • NATIONAL SEM
  • NATL SEMI
  • NATIONAL SEMICON
  • TI/NSC
  • NATIONAL SEMICONDUCTORS
  • National Semiconductor Corporation
  • NSC NATIONAL SEMICONDUCTOR
  • National Semiconductor (NSC)
  • NATIONAL SEMICOND
  • NATIONAL SEMICONDUCTO
  • TI/NAT
  • National Semiconductor (TI)
  • NATION
  • National Semiconductor/Texas Instruments
  • NATI
  • NATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3988IMF2.85

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current150 mA
Output Voltage2.85 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation250 mW
Quiescent Current120 µA

Documents

Download datasheets and manufacturer documentation for National Semiconductor LP3988IMF-2.85.

DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant