Texas Instruments LP3987ITL-2.5

Contains Lead Positive BALL CMOS voltage regulator linear 125C 392mW 150mA 60mV
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage60 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation392 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current120 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3987ITL-2.5.

Arrow Electronics
Datasheet18 pages12 years ago
DigiKey
Datasheet17 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3987ITL-2.5.

Descriptions

Descriptions of Texas Instruments LP3987ITL-2.5 provided by its distributors.

Contains Lead Positive BALL CMOS voltage regulator linear 125C 392mW 150mA 60mV
IC REG LDO 150MA 2.5V 5-USMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage60 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation392 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current120 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3987ITL-2.5.

Arrow Electronics
Datasheet18 pages12 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago