Texas Instruments LP3986TL-3333/NOPB

Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage egulators in micro SMD Package 8-DSBGA

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy2.5 %
Dropout Voltage60 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Current Limit300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel
PolarityPositive
Quiescent Current130 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3986TL-3333/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
DigiKey
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3986TL-3333/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3986TL-3333/NOPB provided by its distributors.

Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage egulators in micro SMD Package 8-DSBGA
Obsolete Contains Lead Positive BALL Linear Voltage Regulator IC -40C~125C 250mW 150mA 1.56mm
LDO Regulator Pos 3.3V 0.15A/0.15A 8-Pin uSMD T/R
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PBGA8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3986TL-3333NOPB
  • LP3986TL3333/NOPB
  • LP3986TL3333NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy2.5 %
Dropout Voltage60 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Current Limit300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel
PolarityPositive
Quiescent Current130 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3986TL-3333/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago