National Semiconductor LP3984IMF-2.0

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Technical
Output Voltage2 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for National Semiconductor LP3984IMF-2.0.

DigiKey
Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.184
Stock
10,038
29,208
Authorized Distributors
0
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
-
5
Number of Outputs
-
-
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for National Semiconductor LP3984IMF-2.0.

Manufacturer Aliases

National Semiconductor has several brands around the world that distributors may use as alternate names. National Semiconductor may also be known as the following names:

  • NSC
  • NATIONAL SEMI
  • NATIONAL SEMICONDUCTOR CORP
  • NAT SEMI
  • NATIONAL S
  • NATIONAL SEMICONDUCT
  • NAS
  • NS
  • NATIONAL SEMICO
  • NATIONAL SEM
  • NATL SEMI
  • NATIONAL SEMICON
  • TI/NSC
  • NATIONAL SEMICONDUCTORS
  • National Semiconductor Corporation
  • NSC NATIONAL SEMICONDUCTOR
  • National Semiconductor (NSC)
  • NATIONAL SEMICOND
  • NATIONAL SEMICONDUCTO
  • TI/NAT
  • National Semiconductor (TI)
  • NATION
  • National Semiconductor/Texas Instruments
  • NATI
  • NATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3984IMF2.0

Technical Specifications

Physical
Case/PackageSOT-23-5
Technical
Output Voltage2 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for National Semiconductor LP3984IMF-2.0.

DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant