Texas Instruments LP3971SQX-2G16/NOPB

Power Management IC (PMIC) for Advanced Application Processors 40-WQFN
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current60 µA
PackagingTape & Reel (TR)
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3971SQX-2G16/NOPB.

Texas Instruments
Datasheet54 pages9 years ago
Datasheet55 pages10 years ago
Datasheet52 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3971SQX-2G16/NOPB.

Descriptions

Descriptions of Texas Instruments LP3971SQX-2G16/NOPB provided by its distributors.

Power Management IC (PMIC) for Advanced Application Processors 40-WQFN
IC PMU FOR APP PROCESSOR 40WQFN
Power Management 40-Pin LLP EP T/R
IC PMU FOR APPL PROCESSORS 40LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3971SQX-2G16NOPB
  • LP3971SQX2G16NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current60 µA
PackagingTape & Reel (TR)
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3971SQX-2G16/NOPB.

Texas Instruments
Datasheet54 pages9 years ago
Datasheet55 pages10 years ago
Datasheet52 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago