Texas Instruments LP3971SQ-2G16/NOPB

Power Management IC (PMIC) for Advanced Application Processors 40-WQFN
NRND

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current60 µA
PackagingTape & Reel (TR)
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3971SQ-2G16/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet54 pages9 years ago
Datasheet55 pages10 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3971SQ-2G16/NOPB.

Descriptions

Descriptions of Texas Instruments LP3971SQ-2G16/NOPB provided by its distributors.

Power Management IC (PMIC) for Advanced Application Processors 40-WQFN
LP3971 Tape & Reel (TR) Surface Mount Processor pmic power management device 5mm 3/5V -40C~85C 60muA
Programmable Power Management Unit to 40-Pin WQFN EP T/R
LP3971 POWER MANAGEMENT IC (PMIC
IC PMU FOR APP PROCESSOR 40WQFN
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3971SQ-2G16-NOPB
  • LP3971SQ-2G16NOPB
  • LP3971SQ2G16/NOPB
  • LP3971SQ2G16NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current60 µA
PackagingTape & Reel (TR)
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3971SQ-2G16/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet54 pages9 years ago
Datasheet55 pages10 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago