Texas Instruments LP3965ES-ADJ

1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Current Rating1.5 kA
Dropout Voltage380 mV
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit2 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage1.22 V
Output Voltage Accuracy1.5 %
PolarityPositive
Quiescent Current4 mA
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3965ES-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet32 pages11 years ago
Verical
Datasheet24 pages12 years ago
National Semiconductor
Datasheet22 pages17 years ago
Upverter
Datasheet34 pages6 years ago
iiiC
Datasheet24 pages12 years ago
Jameco
Datasheet23 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3965ES-ADJ.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3965ES-ADJ provided by its distributors.

1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125
1.5A Fast Ultra Low Dropout Linear Regulators | IC REG LIN POS ADJ 1.5A DDPAK
LDO Regulator Pos 1.216V to 5.1V 1.5A 6-Pin(5+Tab) TO-263 Rail
1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR 0.55 V DROPOUT PSSO5
LP3965 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 380mV 4.83mm 1.5A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:5V; Output Current Max:1.5A; Dropout Voltage, Vdo:380mV; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: No
The LP3962/LP3965 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3962/LP3965 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3962/LP3965 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 38mV at 150mA load current and 380mV at 1.5A load current. Ground Pin Current: Typically 5 Ma at 1.5A load current. Shutdown Mode: Typically 15uA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3962). SENSE: Sense pin improves regulation at remote loads. (For LP3965) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3965), with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Current Rating1.5 kA
Dropout Voltage380 mV
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit2 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage1.22 V
Output Voltage Accuracy1.5 %
PolarityPositive
Quiescent Current4 mA
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3965ES-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet32 pages11 years ago
Verical
Datasheet24 pages12 years ago
National Semiconductor
Datasheet22 pages17 years ago
Upverter
Datasheet34 pages6 years ago
iiiC
Datasheet24 pages12 years ago
Jameco
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago