Texas Instruments LP3964ES-ADJ

LDO Voltage Regulators 800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Current Rating800 A
Dropout Voltage350 mV
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage5.1 V
Max Supply Current15 mA
Max Supply Voltage7 V
Min Current Limit1.2 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.216 V
Min Supply Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current800 mA
Output TypeAdjustable
Output Voltage5 V
Output Voltage Accuracy1.5 %
PolarityPositive
Quiescent Current9 mA
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964ES-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet29 pages11 years ago
Newark
Datasheet35 pages9 years ago
Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
National Semiconductor
Datasheet24 pages12 years ago
Datasheet22 pages17 years ago
iiiC
Datasheet24 pages12 years ago
Jameco
Datasheet23 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3964ES-ADJ.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3964ES-ADJ provided by its distributors.

LDO Voltage Regulators 800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263
LDO Regulator Pos 1.2V to 5V 0.8A 6-Pin(5+Tab) TO-263 Rail
LP3964 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 4.83mm 800mA -40C~125C
V REG LDO ADJ +1.2/5.1V, SMD, 3964; Primary Input Voltage:7V; Output Voltage Adjustable Range:1.2V to 5V; Dropout Voltage Vdo:240mV; No. of Pins:5; Output Current:800mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:1.5%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:1.2V; Base Number:3964; IC Generic Number:3964; Input Voltage Max:7V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:0.8A; Output Voltage:5.1V; Output Voltage Max:5V; Output Voltage Min:1.8V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3964ES-ADJ.

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Current Rating800 A
Dropout Voltage350 mV
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage5.1 V
Max Supply Current15 mA
Max Supply Voltage7 V
Min Current Limit1.2 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.216 V
Min Supply Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current800 mA
Output TypeAdjustable
Output Voltage5 V
Output Voltage Accuracy1.5 %
PolarityPositive
Quiescent Current9 mA
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964ES-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet29 pages11 years ago
Newark
Datasheet35 pages9 years ago
Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
National Semiconductor
Datasheet24 pages12 years ago
Datasheet22 pages17 years ago
iiiC
Datasheet24 pages12 years ago
Jameco
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago