LED DRIVER COLOUR, POWERWISE, LLP32; Driver IC Type:LED; LED Display Type:LED; Interface Type:Common Anode; Data / Control Interface:Serial, I2C / SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:2.9V; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:3950; Case Style:LLP; IC Generic Number:3950; Logic Function Number:3950; Max Output Current:300mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output:7.2V
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: