Texas Instruments LP3906SQ-JXXI/NOPB

Dual High-Current Step-Down DC/DC and Dual Linear egulator with I2C Compatible Interface 24-WQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
LP3906SQ-JXXI/NOPB 2,000 Buy Now »
USD
1.30 1.21
LP3906SQ-JXXI/NOPB 865 Buy Now »
USD
1.92 1.56 1.36 1.36
LP3906SQ-JXXI/NOPB 10,000 Buy Now »
USD
1.43 1.43
Arrow 2
LP3906SQ-JXXI/NOPB**MULT 865 Buy Now »
USD
2.22 1.92 1.69 1.62 1.62
LP3906SQ-JXXI/NOPB 2,000 Buy Now »
USD
1.54 1.19
Digi-Key 3
LP3906SQ-JXXI/NOPBCT-ND 5,060 Buy Now »
USD
2.73 2.45 2.01 1.71 1.71
LP3906SQ-JXXI/NOPBDKR-ND 5,060 Buy Now »
USD
2.73 2.45 2.01 1.71 1.71
LP3906SQ-JXXI/NOPBTR-ND 4,000 Buy Now »
USD
1.40 1.25
Avnet
LP3906SQ-JXXI/NOPB 0 ··
USD
1.62 1.29
TI store
LP3906SQ-JXXI/NOPB 1,558 Buy Now »
USD
2.80 2.50 2.05 1.17 1.17
Newark 2
13M1998 1,203 Buy Now »
USD
2.94 2.65 2.12 1.75 1.75
28X3609 0 ··
USD
1.47 1.25
Chip One Stop Japan
C1S746202793653 865 Buy Now »
JPY
297.00 222.00 165.00 141.00 141.00
Mouser
926-LP3906SQJXXINOPB 2,647 Buy Now »
USD
2.64 2.25 1.95 1.39 1.21
Farnell 2
2141366 2,613 Buy Now »
GBP
2.09 1.66 1.36 0.996 0.996
2412154 0 ··
GBP
2.67 2.27
element14 APAC 2
2141366 2,900 Buy Now »
SGD
4.14 3.53 3.06 2.18 1.90
2412154 0 ··
SGD
5.02 3.40
Avnet Europe
LP3906SQ-JXXI/NOPB 0 ··
EUR
1.39 1.29
Avnet Asia
LP3906SQ-JXXI/NOPB 2,000 Buy Now »
USD
1.85 1.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LP3906SQ-JXXI/NOPB 322 Buy Now »
USD
6.99 3.50 3.26 3.03 3.03
Abacus Technologies
LP3906SQ-JXXINOPB 4,730 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LP3906SQ-JXXI/NOPB Contact ··
SemiconductorPLUS
LP3906SQ-JXXI/NOPB Contact ··
XS Micro
LP3906SQ-JXXI/NOPB Contact ··

Descriptions

Application Processors 1.74V to 5.5V 24-Pin WQFN EP T/R
Verical
BUCK, DUAL, 2/3.5VIN, 2MHZ, 1.5A, 24LLP; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:2; No. of LDO Regulators:2; Processor Type:-; Digital IC Case Style:LLP; No. of Pins:24; No. of Regulated Outputs:4; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Output Current:1.5A; Output Voltage:3.5V; Voltage Regulator Case Style:LLP
element14 APAC
BUCK, DUAL, 2/3.5VIN, 2MHZ, 1.5A, 24LLP; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:2; No. of LDO Regulators:2; Processor Type:-; Digital IC Case Style:LLP; No. of Pins:24; No. of Regulated Outputs:4; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Output Current:1.5A; Output Voltage:3.5V; Voltage Regulator Case Style:LLP
Farnell
Dual High-Current Step-Down DC/DC and Dual Linear egulator with I2C Compatible Interface 24-WQFN -40 to 85
Texas Instruments
Power Management Unit 24-Pin LLP EP T/R
Avnet Asia
Power Management Unit 24-Pin LLP EP T/R
Avnet
IC DUAL STEP-DOWN DC/DC LINEAR REG LLP24
Newark
IC REG DC-DC/LINEAR DUAL 24WQFN
Digi-Key
Application Processors 1.74V to 5.5V 24-Pin WQFN EP T/R
Chip One Stop Japan

Technical Specifications

Quiescent Current 30 µA
Packaging Tape & Reel (TR) Cut Tape (CT)
Output Voltage 3.5 V
Switching Frequency 2 MHz
Supply Voltage (DC) 5.5 V
Lifecycle Status Active
RoHS Compliant
Number of Channels 4
Number of Regulated Outputs 4
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Case / Package / Footprint WQFN
Dropout Voltage 80 mV
Output Current 1.5 A
Mounting Type Surface Mount
Number of Outputs 2
Number of Pins 24
Output Power 1.43 W
Topology Buck

Documents

Texas Instruments
Official datasheet
Datasheet 47 pages 3 years ago
Technical Drawing 2 pages 4 years ago
Newark
Datasheet 47 pages 2 years ago
Datasheet 47 pages 11 months ago
Datasheet 47 pages 3 years ago
Farnell
Datasheet 42 pages 4 years ago
Digi-Key
Datasheet 40 pages 9 years ago
element14
Datasheet 40 pages 6 years ago
Datasheet 40 pages 7 years ago
Onlinecomponents.com
Datasheet 4 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI LP3906SQ-JXXI/NOPB
TEXAS LP3906SQ-JXXI/NOPB
TEXAS INST LP3906SQ-JXXI/NOPB
TEXAS INSTR LP3906SQ-JXXI/NOPB
TEXAS INSTRUMENT LP3906SQ-JXXI/NOPB
TEXAS INS LP3906SQ-JXXI/NOPB
TEXAS INSTRUMENTS INC LP3906SQ-JXXI/NOPB
TEX LP3906SQ-JXXI/NOPB
TEXAS INSTRUMEN LP3906SQ-JXXI/NOPB
TEXAS INSTRU LP3906SQ-JXXI/NOPB
TI/NS LP3906SQ-JXXI/NOPB
TEXINS LP3906SQ-JXXI/NOPB
TEXAS INSTRUMENTS INCORPORATED LP3906SQ-JXXI/NOPB
TEXASIN LP3906SQ-JXXI/NOPB
Texas Instruments (TI) LP3906SQ-JXXI/NOPB
TEAXS LP3906SQ-JXXI/NOPB
TEXAS INTRUMENTS LP3906SQ-JXXI/NOPB
TEXAS INSTRUM LP3906SQ-JXXI/NOPB
TEXAS INSRUMENT LP3906SQ-JXXI/NOPB
TEXAS IST LP3906SQ-JXXI/NOPB
TI-PB LP3906SQ-JXXI/NOPB
Texas Instruments Rfid Systems LP3906SQ-JXXI/NOPB
TEXINST LP3906SQ-JXXI/NOPB
TEXAS INSRUMENTS LP3906SQ-JXXI/NOPB
TEXAS INTRUMENT LP3906SQ-JXXI/NOPB
Texas Instr. LP3906SQ-JXXI/NOPB
Texas Instruments Inc. LP3906SQ-JXXI/NOPB

Search for other parts like LP3906 »