Texas Instruments LP3892EMR-1.8/NOPB

1.5-A, ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage550 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Current8 mA
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current30 µA
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3892EMR-1.8/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet18 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3892EMR-1.8/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3892EMR-1.8/NOPB provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
LDO Regulator Pos 1.8V 1.5A 8-Pin PSOP EP Rail
LP3892 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 550mV 1.7mm 1.5A -40C~125C
V REG LDO DR 1.5A 1.8V, SMD, SOP8; Voltage, input max:5.5V; Current, output max:1.5A; Voltage, dropout:0.14V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3892; Case style:SOP; Pins, No. of:8; Tolerance, operating voltage +:1.5%; Voltage, input min:1.94V; Voltage, output:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3892EMR-1.8NOPB
  • LP3892EMR1.8/NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage550 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Current8 mA
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current30 µA
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3892EMR-1.8/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet18 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago