Texas Instruments LP38843SX-0.8

3A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage210 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage1.01 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeFixed
Output Voltage800 mV
PolarityPositive
Quiescent Current35 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38843SX-0.8.

National Semiconductor
Datasheet13 pages12 years ago
Datasheet11 pages17 years ago
Texas Instruments
Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38843SX-0.8.

Descriptions

Descriptions of Texas Instruments LP38843SX-0.8 provided by its distributors.

3A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 0.8V 3A 6-Pin(5+Tab) TO-263 T/R
0.8 V FIXED POSITIVE LDO REGULATOR 0.5 V DROPOUT PSSO5
IC REG LIN 0.8V 3A DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38843SX0.8

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage210 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage1.01 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeFixed
Output Voltage800 mV
PolarityPositive
Quiescent Current35 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38843SX-0.8.

National Semiconductor
Datasheet13 pages12 years ago
Datasheet11 pages17 years ago
Texas Instruments
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago