Texas Instruments LP38842MR-ADJ

1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage115 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage1.5 V
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage560 mV
Min Supply Voltage675 mV
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage1.5 V
PolarityPositive
Quiescent Current32 mA
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38842MR-ADJ.

Texas Instruments
Datasheet10 pages12 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet8 pages19 years ago
iiiC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-8.93%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38842MR-ADJ.

Related Parts

Descriptions

Descriptions of Texas Instruments LP38842MR-ADJ provided by its distributors.

1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125
Adjustable Positive LDO Regulator, 0.56V Min, 1.5V Max, 0.315V Dropout, CMOS, PDSO8
LDO Regulator Pos 0.56V to 1.5V 1.5A 8-Pin PSOP EP Rail
LP38842 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 115mV 4.9mm 1.5A -40C~125C
IC, V REG, LDO 1.5A ADJ, SMD, SOP8; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:560mV to 1.5V; Dropout Voltage Vdo:115mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:1.5V; Adjustable Output Voltage Min:0.56V; Base Number:38842; Input Voltage Max:5.5V; Input Voltage Min:4.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:1.5A; Output Voltage Max:1.5V; Output Voltage Min:0.56V; Package / Case:SOP; Supply Voltage Max:5.5V; Supply Voltage Min:0.675V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage115 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage1.5 V
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage560 mV
Min Supply Voltage675 mV
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage1.5 V
PolarityPositive
Quiescent Current32 mA
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38842MR-ADJ.

Texas Instruments
Datasheet10 pages12 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet8 pages19 years ago
iiiC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago