Texas Instruments LP3882EMR-1.8/NOPB

1.5-A, ultra-low-dropout voltage regulator 8-SO PowerPAD -40 to 125
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage125 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage1.91 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
PackagingBulk
PolarityPositive
Quiescent Current7 mA
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3882EMR-1.8/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet19 pages9 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet14 pages12 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
DigiKey
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+1.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3882EMR-1.8/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3882EMR-1.8/NOPB provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator 8-SO PowerPAD -40 to 125
LDO Regulator Pos 1.8V 1.5A 8-Pin PSOP EP Rail
LP3882 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 125mV 1.7mm 1.5A -40C~125C
V REG LDO 1.5A 1.8V, SMD, SOP8; Voltage, input max:6V; Current, output max:1.5A; Voltage, dropout:0.11V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3882; Case style:SOP; Pins, No. of:8; Tolerance, operating voltage +:1.5%; Voltage, input min:1.91V; Voltage, output:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3882EMR-1.8NOPB
  • LP3882EMR1.8/NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage125 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage1.91 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
PackagingBulk
PolarityPositive
Quiescent Current7 mA
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3882EMR-1.8/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet19 pages9 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet14 pages12 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago