National Semiconductor LP3881EMR-1.2

V REG LDO 0.8A 1.2V, 3881, SOP8; Voltage Regulator Type: LDO Fixed Positive; Voltage, Input Max: 6V; Voltage, Output...
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins8
Technical
Output Voltage1.2 V
Output Voltage Accuracy1.5 %
PackagingBulk

Documents

Download datasheets and manufacturer documentation for National Semiconductor LP3881EMR-1.2.

DigiKey
Datasheet12 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for National Semiconductor LP3881EMR-1.2.

Descriptions

Descriptions of National Semiconductor LP3881EMR-1.2 provided by its distributors.

V REG LDO 0.8A 1.2V, 3881, SOP8; Voltage Regulator Type:LDO Fixed Positive; Voltage, Input Max:6V; Voltage, Output Max:1.2V; Max Output Current:0.8A; Voltage, Dropout:0.075V; Percentage Accuracy:1.5%; No. of Outputs:1; Voltage, Supply Min:1.275V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3881; IC Generic Number:3881; Logic Function Number:3881; Tolerance, Operating Voltage +:1.5%; Voltage, Input Min:1.275V; Voltage, Output:1.2V; Voltage:1.2V

Manufacturer Aliases

National Semiconductor has several brands around the world that distributors may use as alternate names. National Semiconductor may also be known as the following names:

  • NSC
  • NATIONAL SEMI
  • NATIONAL SEMICONDUCTOR CORP
  • NAT SEMI
  • NATIONAL S
  • NATIONAL SEMICONDUCT
  • NAS
  • NS
  • NATIONAL SEMICO
  • NATIONAL SEM
  • NATL SEMI
  • NATIONAL SEMICON
  • TI/NSC
  • NATIONAL SEMICONDUCTORS
  • National Semiconductor Corporation
  • NSC NATIONAL SEMICONDUCTOR
  • National Semiconductor (NSC)
  • NATIONAL SEMICOND
  • NATIONAL SEMICONDUCTO
  • TI/NAT
  • National Semiconductor (TI)
  • NATION
  • National Semiconductor/Texas Instruments
  • NATI
  • NATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3881EMR1.2

Technical Specifications

Physical
Number of Pins8
Technical
Output Voltage1.2 V
Output Voltage Accuracy1.5 %
PackagingBulk

Documents

Download datasheets and manufacturer documentation for National Semiconductor LP3881EMR-1.2.

DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant