Texas Instruments LP38693QSDX-ADJ/NOPB

LDO Regulator Pos 1.25V to 9V 0.5A Automotive 6-Pin WSON EP T/R
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9.695537 mg
Technical
Dropout Voltage250 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Regulators1
Output Current500 mA
Output Voltage9 V
PackagingCut Tape (CT)
Quiescent Current55 µA
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38693QSDX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Augswan
Datasheet27 pages1 year ago

Inventory History

3 month trend:
+31.17%

Alternate Parts

Price @ 1000
$ 0.76
$ 1.02
$ 1.02
Stock
765,614
684,000
684,000
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
-
1
1
Max Output Current
-
-
-
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
55 dB
55 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LP38693QSDX-ADJ/NOPB provided by its distributors.

LDO Regulator Pos 1.25V to 9V 0.5A Automotive 6-Pin WSON EP T/R
Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Voltage Regulators 500mA LDO CMOS Linear Regs
LP38693 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 250mV 800mum 500mA -40C~125C
IC REG LIN POS ADJ 500MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38693QSDX-ADJNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9.695537 mg
Technical
Dropout Voltage250 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Regulators1
Output Current500 mA
Output Voltage9 V
PackagingCut Tape (CT)
Quiescent Current55 µA
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38693QSDX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Augswan
Datasheet27 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago