Texas Instruments LP38691SDX-2.5

500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage430 mV
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Quiescent Current100 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691SDX-2.5.

Texas Instruments
Datasheet15 pages11 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
National Semiconductor
Datasheet16 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38691SDX-2.5.

Descriptions

Descriptions of Texas Instruments LP38691SDX-2.5 provided by its distributors.

500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
LDO Regulator Pos 2.5V 0.5A 6-Pin LLP EP T/R
IC REG LINEAR 2.5V 500MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage430 mV
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Quiescent Current100 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691SDX-2.5.

Texas Instruments
Datasheet15 pages11 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
National Semiconductor
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago