Texas Instruments LP38690SD-2.5/NOPB

LDO Voltage Regulators 1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy2.5 %
Dropout Voltage800 mV
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Max Supply Voltage10 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2.5 %
PolarityPositive
Quiescent Current100 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38690SD-2.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Augswan
Datasheet35 pages1 year ago
Arrow.cn
Datasheet31 pages7 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Farnell
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-3.02%

Alternate Parts

Price @ 1000
$ 0.699
$ 0.493
$ 0.493
Stock
305,594
113,444
113,444
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
-
-
Accuracy
2.5 %
2.5 %
2.5 %
Dropout Voltage
800 mV
800 mV
800 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38690SD-2.5/NOPB.
Reference Designs

Related Parts

Descriptions

Descriptions of Texas Instruments LP38690SD-2.5/NOPB provided by its distributors.

LDO Voltage Regulators 1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:2.5V; Output Current Max:1000mA; Dropout Voltage, Vdo:0.8V; Voltage Tolerance ±:0.025%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO REG; Voltage Regulator Type:LDO Fixed Positive; Voltage, Input Max:10V; Voltage, Output Max:2.5V; Max Output Current:1A; Voltage, Dropout:450mV; Percentage Accuracy:2.5%; No. of Outputs:1; Voltage, Output Adjustable Max:2.5V; Voltage, Output Adjustable Min:2.5V; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:LLP; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Base Number:38690

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38690SD-2.5 NOPB
  • LP38690SD-2.5-NOPB
  • LP38690SD-2.5NOPB
  • LP38690SD2.5/NOPB
  • LP38690SD2.5NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy2.5 %
Dropout Voltage800 mV
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Max Supply Voltage10 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2.5 %
PolarityPositive
Quiescent Current100 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38690SD-2.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Augswan
Datasheet35 pages1 year ago
Arrow.cn
Datasheet31 pages7 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Farnell
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago