Texas Instruments LP3853ES-2.5

Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage390 mV
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Quiescent Current4 mA
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3853ES-2.5.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages10 years ago
Datasheet24 pages11 years ago
National Semiconductor
Datasheet20 pages12 years ago
Datasheet17 pages17 years ago
iiiC
Datasheet20 pages12 years ago
Jameco
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3853ES-2.5.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3853ES-2.5 provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) TO-263 Rail
3-A, 7-V, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LP3853 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 390mV 4.83mm 3A -40C~125C
V REG LDO 3A 2.5V, 3853, TO-263-5; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:7V; Voltage, Output Max:2.5V; Max Output Current:3A; Voltage, Dropout:0.39V; Percentage Accuracy:1.5%; No. of Outputs:1; Voltage, Supply Min:2.5V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3853; IC Generic Number:3853; Tolerance, Operating Voltage +:1.5%; Voltage, Input Min:2.5V; Voltage, Output:2.5V; Voltage:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3853ES2.5

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage390 mV
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Quiescent Current4 mA
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3853ES-2.5.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages10 years ago
Datasheet24 pages11 years ago
National Semiconductor
Datasheet20 pages12 years ago
Datasheet17 pages17 years ago
iiiC
Datasheet20 pages12 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago