Texas Instruments LP38511MRX-ADJ/NOPB

800-mA, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage260 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeAdjustable
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current7.5 mA
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38511MRX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet21 pages9 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages12 years ago
Augswan
Datasheet24 pages2 years ago

Inventory History

3 month trend:
+75.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38511MRX-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP38511MRX-ADJ/NOPB provided by its distributors.

800-mA, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
LDO Regulator Pos 0.5V to 3.3V 0.8A 8-Pin HSOIC EP T/R
LP38511 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 260mV 1.7mm 800mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38511MRX-ADJNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage260 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeAdjustable
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current7.5 mA
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38511MRX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet21 pages9 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages12 years ago
Augswan
Datasheet24 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago