Texas Instruments LP38500TS-ADJ

Adjustable Positive LDO Regulator, 0.6V Min, 5V Max, 0.375V Dropout, CMOS, PSSO5
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Dropout Voltage220 mV
Output Current1.5 A
Quiescent Current2 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500TS-ADJ.

Augswan
Datasheet32 pages2 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38500TS-ADJ.

Descriptions

Descriptions of Texas Instruments LP38500TS-ADJ provided by its distributors.

Adjustable Positive LDO Regulator, 0.6V Min, 5V Max, 0.375V Dropout, CMOS, PSSO5
1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs
GULL WING CMOS EAR99 ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR voltage regulator linear 1.5A 10.16mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Dropout Voltage220 mV
Output Current1.5 A
Quiescent Current2 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500TS-ADJ.

Augswan
Datasheet32 pages2 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago