Mallory Sonalert LP331M200E3P3

Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Snap; Capacitance: 330Μf; Voltage(Dc): 200V; Voltage(Ac): -;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LP331M200E3P31
1d
LP331M200E3P3Yes
>1wk
LP331M200E3P3Contact
>1wk

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)750 mΩ
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height30 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert LP331M200E3P3.

Newark
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert LP331M200E3P3.

Descriptions

Descriptions of Mallory Sonalert LP331M200E3P3 provided by its distributors.

Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Snap; Capacitance:330Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cde Mallory LP331M200E3P3

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)750 mΩ
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height30 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert LP331M200E3P3.

Newark
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant