Texas Instruments LP2992IM5-5.0/NOPB

LDO voltage regulator [Texas Instruments] LP2992IM5-5.0/NOPB LDO voltage regulator

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
LP2992IM5-5.0/NOPBCT-ND 5,929 Buy Now »
USD
1.16 1.04 0.810 0.427 0.427
LP2992IM5-5.0/NOPBDKR-ND 5,929 Buy Now »
USD
1.16 1.04 0.810 0.427 0.427
LP2992IM5-5.0/NOPBTR-ND 5,000 Buy Now »
USD
0.427 0.427
TI store
LP2992IM5-5.0/NOPB 4,018 Buy Now »
USD
1.20 1.06 0.950 0.950 0.950
Verical
LP2992IM5-5.0/NOPB 1,000 Buy Now »
USD
0.543 0.543
Avnet
LP2992IM5-5.0/NOPB 0 ··
USD
0.614 0.489
Newark 2
41K7302 967 Buy Now »
USD
1.13 1.01 0.784 0.650 0.650
28X3592 3,000 Buy Now »
USD
0.513 0.438
Chip One Stop Japan 2
TI01-0279044 580 Buy Now »
USD
1.11 0.629 0.628 0.628
TI01-0280475 3,000 Buy Now »
USD
0.555 0.541
Mouser
926-2992IM5-5.0/NOPB 2,325 Buy Now »
USD
1.12 1.000 0.787 0.428 0.428
Rochester Electronics
LP2992IM5-5.0/NOPB 2,504 Buy Now »
USD
0.710 0.710 0.630 0.570 0.570
Chip One Stop Global
C1S746203949763 975 Buy Now »
JPY
161.00 117.00 87.10 87.10
Farnell 3
1469142 1,553 Buy Now »
GBP
0.647 0.647 0.545 0.385 0.385
2436479 1,000 Buy Now »
GBP
0.387 0.330
2412137 3,000 Buy Now »
GBP
0.713 0.713
element14 APAC 3
1469142 1,578 Buy Now »
SGD
1.82 1.62 1.28 0.693 0.693
2412137 3,000 Buy Now »
SGD
1.72 1.72
2436479 1,000 Buy Now »
SGD
0.662 0.662
Avnet Europe
LP2992IM5-5.0/NOPB 1,000 Buy Now »
EUR
0.575 0.493
Avnet Asia
LP2992IM5-5.0/NOPB 0 ··
USD
0.704 0.528
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
LP2992IM5-5.0NOPB 2,400 ··
Abacus Technologies
LP2992IM5-5.0/NOPB 641 ··
GreenTree Electronics
LP2992IM5-50NOPB 2,467 Send RFQ »
Distrelec
LP2992IM5-5.0/NOPB 975 Buy Now »
EUR
1.16 1.16 0.860 0.860 0.860
RS Components
5360751 544 Buy Now »
GBP
0.952 0.672 0.628 0.628
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LP2992IM5-5.0/NOPB Contact ··
SemiconductorPLUS
LP2992IM5-5.0/NOPB Contact ··

Descriptions

LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R
Verical
Micropower 250 mA Low-Noise Ultra Low-Dropout egulator 5-SOT-23 -40 to 125
Texas Instruments
IC REG LDO 5V 0.25A SOT23-5
Digi-Key
IC, LDO VOLT REG, 5V, 250mA, 5-SOT-23
Newark
LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R
Avnet
LDO VOLTAGE REGULATOR, 5V, 250mA, 5-SOT-23, FULL REEL
Farnell
250mA 5V LDO Voltage Reg. LP2992IM5-5.0
RS Components
LDO voltage regulator [Texas Instruments] LP2992IM5-5.0/NOPB LDO voltage regulator
Distrelec
LDO VOLTAGE REGULATOR, 5V, 250mA, 5-SOT-23, FULL REEL
element14 APAC
LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R
Avnet Asia
LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R
Chip One Stop Japan

Technical Specifications

Number of Regulated Outputs 1
Number of Pins 5
Lead-Free Status Lead Free
Supply Voltage (DC) 16 V (max)
Output Capacitor Type Ceramic
Dropout Voltage 450 mV
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Quiescent Current 65 µA
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint SOT-23
Output Voltage 5 V
Current Rating 250 A
Number of Outputs 1
Input Voltage (DC) 16 V (max)
Lifecycle Status Active
Output Current 250 mA

Documents

Texas Instruments
Official datasheet
Datasheet 33 pages 2 years ago
Datasheet 28 pages 3 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 33 pages 2 years ago
Arrow
Datasheet 18 pages 4 years ago
element14 APAC
Datasheet 35 pages 10 months ago
Newark
Datasheet 15 pages 11 years ago
Datasheet 26 pages 2 years ago
Datasheet 11 pages 2 years ago
Farnell
Datasheet 26 pages 2 years ago
Onlinecomponents.com
Datasheet 5 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI LP2992IM5-5.0/NOPB
TEXAS LP2992IM5-5.0/NOPB
TEXAS INST LP2992IM5-5.0/NOPB
TEXAS INSTR LP2992IM5-5.0/NOPB
TEXAS INSTRUMENT LP2992IM5-5.0/NOPB
TEXAS INS LP2992IM5-5.0/NOPB
TEXAS INSTRUMENTS INC LP2992IM5-5.0/NOPB
TEX LP2992IM5-5.0/NOPB
TEXAS INSTRUMEN LP2992IM5-5.0/NOPB
TEXAS INSTRU LP2992IM5-5.0/NOPB
TI/NS LP2992IM5-5.0/NOPB
TEXINS LP2992IM5-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LP2992IM5-5.0/NOPB
TEXASIN LP2992IM5-5.0/NOPB
Texas Instruments (TI) LP2992IM5-5.0/NOPB
TEAXS LP2992IM5-5.0/NOPB
TEXAS INTRUMENTS LP2992IM5-5.0/NOPB
TEXAS INSTRUM LP2992IM5-5.0/NOPB
TEXAS INSRUMENT LP2992IM5-5.0/NOPB
TEXAS IST LP2992IM5-5.0/NOPB
TI-PB LP2992IM5-5.0/NOPB
Texas Instruments Rfid Systems LP2992IM5-5.0/NOPB
TEXINST LP2992IM5-5.0/NOPB
TEXAS INSRUMENTS LP2992IM5-5.0/NOPB
TEXAS INTRUMENT LP2992IM5-5.0/NOPB
Texas Instr. LP2992IM5-5.0/NOPB
Texas Instruments Inc. LP2992IM5-5.0/NOPB

Search for other parts like LP2992 »