Texas Instruments LP2989ILDX-3.0

Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1.25 %
Dropout Voltage310 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Current Limit600 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current110 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2989ILDX-3.0.

National Semiconductor
Datasheet19 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2989ILDX-3.0.

Descriptions

Descriptions of Texas Instruments LP2989ILDX-3.0 provided by its distributors.

Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125
LDO Regulator Pos 3V 0.5A 8-Pin LLP EP T/R
IC REG LDO 3V 0.5A 8WSON
IC REG LINEAR 3V 500MA 8WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2989ILDX3.0

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1.25 %
Dropout Voltage310 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Current Limit600 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current110 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2989ILDX-3.0.

National Semiconductor
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago