Texas Instruments LP2989AILD-3.3

Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy0.75 %
Current Rating500 mA
Dropout Voltage310 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Current Limit600 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.75 %
PackagingTape and Reel
PolarityPositive
Quiescent Current110 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2989AILD-3.3.

National Semiconductor
Datasheet19 pages12 years ago
Newark
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago
DigiKey
Datasheet17 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2989AILD-3.3.

Descriptions

Descriptions of Texas Instruments LP2989AILD-3.3 provided by its distributors.

Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125
Obsolete Contains Lead Positive BIPOLAR Linear Voltage Regulator IC -40C~125C 500mA 4mm 310mV
LDO Regulator Pos 3.3V 0.5A 8-Pin LLP EP T/R
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:3.3V; Output Current Max:500mA; Dropout Voltage, Vdo:310mV; Voltage Tolerance ±:0.0075%; No. of Outputs:1 ;RoHS Compliant: No
The LP2989 is a fixed-output 500 mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18uV (typical) by connecting an external 10 nF capacitor to the bypass pin. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mV @ 500 mA load, and 1 mV @ 100 uA load. Ground Pin Current: Typically 3 mA @ 500 mA load, and 110 uA @ 100 uA load. Sleep Mode: The LP2989 draws less than 0.8 uA quiescent current when shutdown pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Guaranteed output voltage accuracy is 0.75% ("A" grade) and 1.25% (standard grade) at room temperature. For output voltages < 2V, see LP2989LV data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2989AILD3.3

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy0.75 %
Current Rating500 mA
Dropout Voltage310 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Current Limit600 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.75 %
PackagingTape and Reel
PolarityPositive
Quiescent Current110 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2989AILD-3.3.

National Semiconductor
Datasheet19 pages12 years ago
Newark
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago
DigiKey
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago