Texas Instruments LP2986AIMM-3.0

Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current200 mA
Min Current Limit250 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current100 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986AIMM-3.0.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages19 years ago
Texas Instruments
Datasheet28 pages11 years ago
iiiC
Datasheet18 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2986AIMM-3.0.

Descriptions

Descriptions of Texas Instruments LP2986AIMM-3.0 provided by its distributors.

Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125
Obsolete Contains Lead Positive GULL WING voltage regulator linear -40C~125C 200mA 3mm 180mV
LDO Regulator Pos 3V 0.2A 8-Pin MSOP T/R
V REG LDO +3.0V, SMD, 2986, MSOP8; Voltage regulator type:Positive Adjustable; Voltage, input max:16V; Current, output max:0.2A; Voltage, dropout:0.18V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2986; Case style:MSOP; IC Generic number:2986; Pins, No. of:8; Tolerance, operating voltage +:0.5%; Voltage, input min:2.1V; Voltage, output:3V; Voltage:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2986AIMM3.0

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current200 mA
Min Current Limit250 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current100 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986AIMM-3.0.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages19 years ago
Texas Instruments
Datasheet28 pages11 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago