Texas Instruments LP2985AIM5-5.0/NOPB

Micropower 150-mA Low-Noise Ultra-Low-Dropout egulator in SOT-23 and DSBGA Packages 5-SOT-23 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
LP2985AIM5-5.0/NOPB**MUL 978 Buy Now »
USD
0.618 0.541 0.407 0.333 0.333
LP2985AIM5-5.0/NOPB 79,000 Buy Now »
USD
0.311 0.266
Verical 3
LP2985AIM5-5.0/NOPB 78,000 Buy Now »
USD
0.315 0.272
LP2985AIM5-5.0/NOPB 3,000 Buy Now »
USD
0.316
LP2985AIM5-5.0/NOPB 978 Buy Now »
USD
0.407 0.333 0.333
Avnet
LP2985AIM5-5.0/NOPB 75,000 Buy Now »
USD
0.336 0.287
Chip One Stop Japan 2
C1S746202789395 978 Buy Now »
JPY
110.00 49.10 39.90 39.90
C1S746203502517 79,000 Buy Now »
JPY
33.90 33.40
TI store
LP2985AIM5-5.0/NOPB 2,037 Buy Now »
USD
0.770 0.690 0.540 0.380 0.380
Digi-Key 3
LP2985AIM5-5.0/NOPBCT-ND 410 Buy Now »
USD
0.860 0.751 0.575 0.455 0.455
LP2985AIM5-5.0/NOPBDKR-ND 410 Buy Now »
USD
0.860 0.751 0.575 0.455 0.455
LP2985AIM5-5.0/NOPBTR-ND 0 ··
USD
0.354 0.287
Newark 2
41K6896 389 Buy Now »
USD
0.823 0.686 0.447 0.447 0.447
28X3581 2,000 Buy Now »
USD
0.354 0.285
Mouser
926-LP2985AIM550NOPB 4,285 Buy Now »
USD
0.820 0.685 0.442 0.354 0.286
Rochester Electronics
LP2985AIM5-5.0/NOPB 1,080 Buy Now »
USD
0.450 0.450 0.400 0.370 0.370
Chip One Stop Global
C1S746202789401 975 Buy Now »
JPY
152.00 115.00 59.70 59.70
Farnell 4
1469135RL 5,137 Buy Now »
GBP
0.480 0.480 0.360 0.308 0.308
1469135 5,137 Buy Now »
GBP
0.480 0.480 0.360 0.308 0.308
2436453 2,000 Buy Now »
GBP
0.271 0.207
2412126 2,000 Buy Now »
GBP
0.461 0.419
element14 APAC 4
1469135 3,188 Buy Now »
SGD
1.29 1.08 0.692 0.554 0.448
1469135RL 3,188 Buy Now »
SGD
1.29 1.08 0.692 0.554 0.448
2412126 2,000 Buy Now »
SGD
1.11 0.750
2436453 2,000 Buy Now »
SGD
0.534 0.428
Avnet Europe
LP2985AIM5-5.0/NOPB 8,035 Buy Now »
EUR
0.366 0.287
Avnet Asia
LP2985AIM5-5.0/NOPB 0 ··
USD
0.409 0.307
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LP2985AIM5-5.0/NOPB 10,107 Send RFQ »
TME
LP2985AIM5-5.0/NOP 1,004 Buy Now »
USD
0.588 0.530 0.406 0.364 0.364
Distrelec
LP2985AIM5-5.0/NOPB 985 Buy Now »
EUR
0.830 0.830 0.490 0.490 0.490
RS Components
6475040 536 Buy Now »
GBP
0.520 0.460 0.340 0.280 0.280
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LP2985AIM5-5.0/NOPB Contact Buy Now »
North Star Micro
LP2985AIM5-5.0/NOPB Contact ··
Touchstone Systems
LP2985AIM5-5.0/NOPB Contact Send RFQ »
SemiconductorPLUS
LP2985AIM5-5.0/NOPB Contact ··
XS Micro
LP2985AIM5-5.0/NOPB Contact ··

Descriptions

IC, LDO VOLT REG, 5V, 150mA, 5-SOT-23
Newark
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Verical
Micropower 150-mA Low-Noise Ultra-Low-Dropout egulator in SOT-23 and DSBGA Packages 5-SOT-23 -40 to 125
Texas Instruments
IC REG LDO 5V 0.15A SOT23-5
Digi-Key
LDO VOLTAGE REGULATOR, 5V, 150mA, 5-SOT-23, FULL REEL
element14 APAC
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Avnet Asia
Voltage stabiliser; LDO, adjustable; 5V; 150mA; SOT23-5; SMD
TME
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Avnet
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Chip One Stop Global
LDO Regulator Pos 5V 0.35A 5-Pin SOT-23 T/R
North Star Micro
LDO VOLTAGE REGULATOR, 5V, 150mA, 5-SOT-23, FULL REEL
Farnell
LDO voltage regulator [Texas Instruments] LP2985AIM5-5.0/NOPB LDO voltage regulator
Distrelec
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Chip One Stop Japan

Technical Specifications

Number of Regulated Outputs 1
Number of Pins 5
Quiescent Current 65 µA
Case / Package / Footprint SOT-23
Number of Outputs 1
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Current Rating 150 mA
Input Voltage (DC) 16 V (max)
Supply Voltage (DC) 16 V (max)
Output Capacitor Type Ceramic
Packaging Tape & Reel (TR) Cut Tape (CT)
Dropout Voltage 280 mV
Output Voltage 5 V
Output Current 150 mA

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 2 years ago
Datasheet 43 pages 2 years ago
Datasheet 43 pages 2 years ago
Datasheet 28 pages 3 years ago
Arrow
Datasheet 22 pages 4 years ago
Future Electronics
Datasheet 41 pages 7 months ago
Datasheet 22 pages 7 years ago
Farnell
Datasheet 41 pages 4 months ago
Datasheet 22 pages 8 years ago
Datasheet 33 pages 2 years ago
Newark
Datasheet 41 pages 11 months ago
Datasheet 43 pages 2 years ago
Datasheet 22 pages 9 years ago
element14
Datasheet 20 pages 6 years ago
Datasheet 20 pages 6 years ago
Datasheet 20 pages 5 years ago
element14 APAC
Datasheet 33 pages 3 years ago
Digi-Key
Datasheet 22 pages 9 years ago
Jameco
Datasheet 23 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI LP2985AIM5-5.0/NOPB
TEXAS LP2985AIM5-5.0/NOPB
TEXAS INST LP2985AIM5-5.0/NOPB
TEXAS INSTR LP2985AIM5-5.0/NOPB
TEXAS INSTRUMENT LP2985AIM5-5.0/NOPB
TEXAS INS LP2985AIM5-5.0/NOPB
TEXAS INSTRUMENTS INC LP2985AIM5-5.0/NOPB
TEX LP2985AIM5-5.0/NOPB
TEXAS INSTRUMEN LP2985AIM5-5.0/NOPB
TEXAS INSTRU LP2985AIM5-5.0/NOPB
TI/NS LP2985AIM5-5.0/NOPB
TEXINS LP2985AIM5-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LP2985AIM5-5.0/NOPB
TEXASIN LP2985AIM5-5.0/NOPB
Texas Instruments (TI) LP2985AIM5-5.0/NOPB
TEAXS LP2985AIM5-5.0/NOPB
TEXAS INTRUMENTS LP2985AIM5-5.0/NOPB
TEXAS INSTRUM LP2985AIM5-5.0/NOPB
TEXAS INSRUMENT LP2985AIM5-5.0/NOPB
TEXAS IST LP2985AIM5-5.0/NOPB
TI-PB LP2985AIM5-5.0/NOPB
Texas Instruments Rfid Systems LP2985AIM5-5.0/NOPB
TEXINST LP2985AIM5-5.0/NOPB
TEXAS INSRUMENTS LP2985AIM5-5.0/NOPB
TEXAS INTRUMENT LP2985AIM5-5.0/NOPB
Texas Instr. LP2985AIM5-5.0/NOPB
Texas Instruments Inc. LP2985AIM5-5.0/NOPB

Search for other parts like LP2985 »