Texas Instruments LP2985AIM5-2.5

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Dropout Voltage280 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.5 V
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2.5 %
PolarityPositive
Quiescent Current65 µA
Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985AIM5-2.5.

National Semiconductor
Datasheet22 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Texas Instruments
Datasheet28 pages11 years ago
Farnell
Datasheet41 pages8 years ago
Datasheet21 pages18 years ago
Datasheet1 page21 years ago
Datasheet14 pages24 years ago
Newark
Datasheet22 pages17 years ago
iiiC
Datasheet28 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2985AIM5-2.5.

Related Parts

Descriptions

Descriptions of Texas Instruments LP2985AIM5-2.5 provided by its distributors.

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
IC, V REG LDO +2.5V, 2985, SOT-23-5
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 2.92mm 150mA -40C~125C
V REG LDO +2.5V, SMD, 2985, SOT235; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:16V; Voltage, Output Max:2.5V; Max Output Current:0.15A; Voltage, Dropout:0.28V; Percentage Accuracy:1%; No. of Outputs:1; Voltage, ;RoHS Compliant: Yes
V REG LDO +2.5V, SMD, 2985, SOT235; Primary Input Voltage:3.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:280mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:2985; Device Marking:LP2985AIM5-2.5; IC Generic Number:2985; Input Voltage Max:16V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.15A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage:2.5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985AIM5-2.5.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Dropout Voltage280 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.5 V
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2.5 %
PolarityPositive
Quiescent Current65 µA
Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985AIM5-2.5.

National Semiconductor
Datasheet22 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Texas Instruments
Datasheet28 pages11 years ago
Farnell
Datasheet41 pages8 years ago
Datasheet21 pages18 years ago
Datasheet1 page21 years ago
Datasheet14 pages24 years ago
Newark
Datasheet22 pages17 years ago
iiiC
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago