Texas Instruments LP2985A-25DBVT

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage280 mV
Input Bias Current850 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Quiescent Current850 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-25DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages16 years ago
Augswan
Datasheet30 pages2 years ago
Newark
Datasheet29 pages8 years ago
Arrow Electronics
Datasheet28 pages12 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
-3.36%

Alternate Parts

Price @ 1000
$ 0.642
$ 0.372
$ 0.372
Stock
288,598
2,311,683
2,311,683
Authorized Distributors
4
11
11
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.2 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
-
-
-
Accuracy
1 %
-
-
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LP2985A-25DBVT provided by its distributors.

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
IC, LDO VOLT REG, 2.5V, 150mA, 5-SOT-23
IC REG LINEAR 2.5V 150MA SOT23-5
Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, PDSO5
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985A25DBVT

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage280 mV
Input Bias Current850 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Quiescent Current850 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-25DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages16 years ago
Augswan
Datasheet30 pages2 years ago
Newark
Datasheet29 pages8 years ago
Arrow Electronics
Datasheet28 pages12 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago