Texas Instruments LP2985A-18DBVR

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage280 mV
Input Bias Current850 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current850 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-18DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages16 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Newark
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Augswan
Datasheet30 pages2 years ago
Farnell
Datasheet28 pages9 years ago
Factory Futures
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet21 pages17 years ago

Inventory History

3 month trend:
+1.30%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.372
$ 0.569
$ 0.802
$ 1.495
Stock
1,101,774
666,385
297,622
191,464
76,290
Authorized Distributors
4
7
4
4
2
Case/Package
SOT-23
SOT-23-5
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
5
Number of Outputs
1
1
1
1
1
Max Output Current
150 mA
150 mA
150 mA
150 mA
150 mA
Min Input Voltage
2.2 V
2.5 V
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V
16 V
16 V
Min Output Voltage
-
-
-
-
-
Max Output Voltage
-
-
-
-
-
Accuracy
1 %
-
1 %
1 %
1 %
Dropout Voltage
280 mV
280 mV
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LP2985A-18DBVR provided by its distributors.

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 1.8V 150MA SOT23-5
Fixed Positive LDO Regulator, 1.8V, 0.575V Dropout, PDSO5
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C
REGULATOR, LDO, FIXED, 1.8V, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Output Voltage Nom.:1.8V; Primary Input Voltage:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985A-18DBVR .
  • LP2985A18DBVR

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage280 mV
Input Bias Current850 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current850 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-18DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages16 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Newark
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Augswan
Datasheet30 pages2 years ago
Farnell
Datasheet28 pages9 years ago
Factory Futures
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet21 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago