Texas Instruments LP2982AIM5X-3.3

Micropower 50 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage120 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Current Limit100 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current65 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2982AIM5X-3.3.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet16 pages12 years ago
National Semiconductor
Datasheet14 pages15 years ago
DigiKey
Datasheet17 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2982AIM5X-3.3.

Related Parts

Descriptions

Descriptions of Texas Instruments LP2982AIM5X-3.3 provided by its distributors.

Micropower 50 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R
IC REG LINEAR 3.3V 50MA SOT23-5
LP2982 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 120mV 2.92mm 50mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2982AIM5X3.3

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage120 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Current Limit100 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current65 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2982AIM5X-3.3.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet16 pages12 years ago
National Semiconductor
Datasheet14 pages15 years ago
DigiKey
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago