Texas Instruments LP2981IM5X-3.0

Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage200 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Current Limit150 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981IM5X-3.0.

Arrow Electronics
Datasheet18 pages12 years ago
Texas Instruments
Datasheet21 pages11 years ago
iiiC
Datasheet18 pages12 years ago
National Semiconductor
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2981IM5X-3.0.

Descriptions

Descriptions of Texas Instruments LP2981IM5X-3.0 provided by its distributors.

Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125
LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R
LP2981 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 200mV 2.92mm 100mA -40C~125C
The LP2981 is a 100 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2981 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 200 mV @ 100 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 600 uA @ 100 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Precision Output. 0.75% tolerance output voltages available (A grade). Eleven voltage options, from 2.5V to 5.0V, are available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2981IM5X3.0

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage200 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Current Limit150 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981IM5X-3.0.

Arrow Electronics
Datasheet18 pages12 years ago
Texas Instruments
Datasheet21 pages11 years ago
iiiC
Datasheet18 pages12 years ago
National Semiconductor
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago