Texas Instruments LP2980IM5-3.3/NOPB

Texas Instruments LP2980IM5-3.3/NOPB V Reg Ldo +3.3V, SMD, 2980, SOT235, Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Current Rating50 mA
Dropout Voltage120 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage3.3 V
Max Supply Voltage16 V
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980IM5-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Datasheet30 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages10 years ago
element14
Datasheet18 pages12 years ago
Datasheet19 pages17 years ago
Datasheet16 pages15 years ago
Augswan
Datasheet35 pages1 year ago
Farnell
Datasheet30 pages8 years ago
Upverter
Datasheet24 pages10 years ago
TME
Datasheet30 pages8 years ago
Newark
Datasheet24 pages10 years ago
Jameco
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+68.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2980IM5-3.3/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP2980IM5-3.3/NOPB provided by its distributors.

TEXAS INSTRUMENTS LP2980IM5-3.3/NOPB V REG LDO +3.3V, SMD, 2980, SOT235, REEL
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 2.1-16V; Vd: 0.12V; 50mA; -40+125 deg.C; SMD; SOT23-5
LDO VOLTAGE REGULATOR, 3.3V, 50mA, 5-SOT-23, FULL REEL
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 3.3V, 0.225V Dropout, BIPolar, PDSO5
LP2980 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 120mV 1.45mm 50mA -40C~125C
IC, V REG, LINEAR, 3.3V, SMD; Type de sortie: Fixe; Tension, entrée min.: 2.1V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Supply Voltage Max:18V; Package/Case:5-SOT-23; No. of Pins:5; Current Rating:50mA; Leaded Process Compatible:Yes; Output Current:50mA ;RoHS Compliant: Yes
The LP2980 is a 50 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2980 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 375 uA @ 50 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Minimum Part Count. Requires only 1 uF of external capacitance on the regulator output. Precision Output. 0.5% tolerance output voltages available (A grade). 5.0V, 3.3V, and 3.0V versions available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2980IM5-3.3 NOPB
  • LP2980IM5-3.3-NOPB
  • LP2980IM5-3.3/NOPB .
  • LP2980IM5-3.3/NOPB.
  • LP2980IM5-3.3NOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Current Rating50 mA
Dropout Voltage120 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage3.3 V
Max Supply Voltage16 V
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980IM5-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Datasheet30 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages10 years ago
element14
Datasheet18 pages12 years ago
Datasheet19 pages17 years ago
Datasheet16 pages15 years ago
Augswan
Datasheet35 pages1 year ago
Farnell
Datasheet30 pages8 years ago
Upverter
Datasheet24 pages10 years ago
TME
Datasheet30 pages8 years ago
Newark
Datasheet24 pages10 years ago
Jameco
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago