Texas Instruments LP2980AIM5X-3.3

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy0.75 %
Dropout Voltage120 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Current Limit100 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.75 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980AIM5X-3.3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet30 pages9 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
National Semiconductor
Datasheet16 pages15 years ago
DigiKey
Datasheet19 pages17 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LP2980AIM5X-3.3 provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,TSOP,5PIN,PLASTIC
3.3 V FIXED POSITIVE LDO REGULATOR 0.225 V DROPOUT PDSO5
LP2980 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 120mV 1.45mm 50mA -40C~125C
The LP2980 is a 50 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2980 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 375 uA @ 50 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Minimum Part Count. Requires only 1 uF of external capacitance on the regulator output. Precision Output. 0.5% tolerance output voltages available (A grade). 5.0V, 3.3V, and 3.0V versions available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2980AIM5X3.3

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy0.75 %
Dropout Voltage120 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Current Limit100 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.75 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980AIM5X-3.3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet30 pages9 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
National Semiconductor
Datasheet16 pages15 years ago
DigiKey
Datasheet19 pages17 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago