Texas Instruments LP2953AMWG883

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LP2953AMWG883Contact
>1wk

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage-20 V
Min Operating Temperature-55 °C
Number of Outputs1
Output Current250 mA
Output TypeAdjustable
Output Voltage29 V
PolarityPositive
Quiescent Current170 µA
Reference Voltage1.245 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2953AMWG883.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2953AMWG883.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2953AMWG/883

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage-20 V
Min Operating Temperature-55 °C
Number of Outputs1
Output Current250 mA
Output TypeAdjustable
Output Voltage29 V
PolarityPositive
Quiescent Current170 µA
Reference Voltage1.245 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2953AMWG883.

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago