Texas Instruments LP2951D

Single Output LDO, 100mA, Adjustable, Wide Vin ange, ESET Flag 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-33333-5-ND 6,735 Buy Now »
USD
0.690 0.611 0.468 0.296 0.240
Arrow
LP2951D 1,508 Buy Now »
USD
0.341 0.319 0.270 0.232 0.223
Verical
LP2951D 1,508 Buy Now »
USD
0.270 0.232 0.232
Mouser
595-LP2951D 2,123 Buy Now »
USD
0.690 0.573 0.370 0.296 0.240
Newark
48M0679 0 ··
USD
0.241
Rochester Electronics
LP2951D 2,151 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Chip One Stop Global
C1S746201464921 1,508 Buy Now »
USD
0.346 0.280 0.279 0.279
Avnet
LP2951D 0 ··
USD
0.544 0.529 0.360 0.360 0.360
Farnell
1755066 3,298 Buy Now »
GBP
0.521 0.521 0.402 0.294 0.183
element14 APAC
1755066 1,391 Buy Now »
SGD
0.365 0.365 0.365 0.365 0.365
Avnet Europe
LP2951D 0 ··
USD
0.426 0.310 0.262
Avnet Asia
LP2951D 0 ··
USD
0.268
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
LP2951D 180 ··
Abacus Technologies
LP2951D 1,614 ··
Accelarata
EI4-LP2951D 0 ··
GreenTree Electronics
LP2951D 131 Send RFQ »
RS Components
7968095 380 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LP2951D Contact ··

Descriptions

VOLTAGE-REG ADJ W/SD 8-SOIC; Dropout voltage:380mV; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Case Style:SOIC; Base Number:2951; Max Adjustable Output voltage:30V; Max Input Voltage:30V; Max Output Current:100mA; Max Output Voltage:30V; Max Supply Voltage:30V; Min Adjustable Output Voltage:1.235V; Min Supply Voltage:2V; Percentage Accuracy:1.4%; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive
Farnell
LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC Tube
Avnet Europe
LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC Tube
Avnet Asia
LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC Tube
Verical
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:30V; Output Current Max:100mA; Dropout Voltage, Vdo:380mV; Voltage Tolerance ±:0.014% ;RoHS Compliant: Yes
Newark
LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC Tube
Avnet
IC, VOLTAGE-REG ADJ W/SD 8-SOIC; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.235V to 30V; Dropout Voltage Vdo:380mV; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.4%; Adjustable Output Voltage Max:30V; Adjustable Output Voltage Min:1.235V; Base Number:2951; Input Voltage Max:30V; Output Current Max:100mA; Output Voltage Max:30V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive
element14 APAC
IC REG LDO 5V/ADJ 0.1A 8SOIC
Digi-Key
LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC Tube
Chip One Stop Global
Adj LDO Voltage Reg 1.24-29V 0.1A SOIC8
RS Components
Single Output LDO, 100mA, Adjustable, Wide Vin ange, ESET Flag 8-SOIC -40 to 125
Texas Instruments

Technical Specifications

Dropout Voltage 380 mV
Output Current 100 mA
RoHS Compliant
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Mounting Type Surface Mount
Case / Package / Footprint SOIC
Output Voltage 1.235 V (min)
Number of Regulated Outputs 1
Number of Outputs 1
Number of Pins 8
Output Capacitor Type Ceramic
Lead-Free Status Lead Free
Quiescent Current 75 µA

Documents

Texas Instruments
Official datasheet
Datasheet 32 pages 2 years ago
Datasheet 31 pages 4 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 31 pages 5 years ago
element14 APAC
Datasheet 31 pages 2 years ago
Datasheet 31 pages 3 years ago
Farnell
Datasheet 31 pages 4 years ago
Datasheet 30 pages 5 years ago
Newark
Datasheet 29 pages 3 years ago
Verical
Datasheet 25 pages 7 years ago
Datasheet 25 pages 8 years ago
iiiC
Datasheet 8 pages
element14
Datasheet 28 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI LP2951D
TEXAS LP2951D
TEXAS INST LP2951D
TEXAS INSTR LP2951D
TEXAS INSTRUMENT LP2951D
TEXAS INS LP2951D
TEXAS INSTRUMENTS INC LP2951D
TEX LP2951D
TEXAS INSTRUMEN LP2951D
TEXAS INSTRU LP2951D
TI/NS LP2951D
TEXINS LP2951D
TEXAS INSTRUMENTS INCORPORATED LP2951D
TEXASIN LP2951D
Texas Instruments (TI) LP2951D
TEAXS LP2951D
TEXAS INTRUMENTS LP2951D
TEXAS INSTRUM LP2951D
TEXAS INSRUMENT LP2951D
TEXAS IST LP2951D
TI-PB LP2951D
Texas Instruments Rfid Systems LP2951D
TEXINST LP2951D
TEXAS INSRUMENTS LP2951D
TEXAS INTRUMENT LP2951D
Texas Instr. LP2951D
Texas Instruments Inc. LP2951D

Search for other parts like LP2951 »