onsemi LP2951CDR2

LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
Technical
Dropout Voltage80 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current100 mA
Output TypeAdjustable, Fixed
Output Voltage5 V
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CDR2.

Farnell
Datasheet23 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.241
$ 0.241
Stock
598,319
3,015,046
3,015,046
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
2.25 V
2.25 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
29 V
29 V
Accuracy
-
1 %
1 %
Dropout Voltage
80 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951CDR2.

Related Parts

Descriptions

Descriptions of onsemi LP2951CDR2 provided by its distributors.

LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R
Contains Lead GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 125C 75muA 4.9mm 80mV
LDO Voltage Regulators 1.23-30V or 5V 100mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Technical
Dropout Voltage80 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current100 mA
Output TypeAdjustable, Fixed
Output Voltage5 V
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CDR2.

Farnell
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago