onsemi LP2951CD

IC Reg Ldo 5V/ADJ 0.1A 8SOIC
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable, Fixed
Output Voltage29 V
Output Voltage Accuracy1 %
PolarityPositive
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CD.

Augswan
Datasheet22 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.221
$ 0.221
Stock
393,794
2,895,559
2,895,559
Authorized Distributors
1
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
2.25 V
2.25 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
29 V
29 V
Accuracy
-
1 %
1 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951CD.

Related Parts

Descriptions

Descriptions of onsemi LP2951CD provided by its distributors.

IC REG LDO 5V/ADJ 0.1A 8SOIC
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 100mA 4.9mm 350mV
IC REG LIN POS ADJ 100MA 8SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable, Fixed
Output Voltage29 V
Output Voltage Accuracy1 %
PolarityPositive
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CD.

Augswan
Datasheet22 pages5 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago