Texas Instruments LP2951ACSD-3.3

Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage380 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.5 %
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951ACSD-3.3.

Farnell
Datasheet30 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2951ACSD-3.3.

Related Parts

Descriptions

Descriptions of Texas Instruments LP2951ACSD-3.3 provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8
Positive NO LEAD BIPOLAR EAR99 voltage regulator linear 125C 100mA 4mm 380mV
V REG LDO +3.3V, SMD, 2951, LLP-8; Output Voltage Fixed:3.333V; Dropout Voltage Vdo:0.38V; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Base Number:2951; IC Generic Number:2951; Input Voltage Max:30V; Input Voltage Min:-0.3V; Logic Function Number:2951; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Voltage:3.333V; Output Voltage Max:3.333V; Output Voltage Min:3.267V; Package / Case:LLP; Supply Voltage Max:30V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:LDO Fixed Positive
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACSD3.3

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage380 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.5 %
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951ACSD-3.3.

Farnell
Datasheet30 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago