Texas Instruments LP2951-50D

Single Output, 100mA, Fixed(5V), Wide Vin ange, ESET Flag 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LP2951-50D 1,706 Buy Now »
USD
0.290 0.286 0.255 0.226 0.223
Verical
LP2951-50D 1,706 Buy Now »
USD
0.253 0.227 0.227
Avnet
LP2951-50D 482 Buy Now »
USD
0.544 0.529 0.352 0.352 0.352
Digi-Key
296-26123-5-ND 1,447 Buy Now »
USD
0.690 0.611 0.468 0.296 0.240
Newark
18M2444 1,349 Buy Now »
USD
0.337 0.337 0.309 0.285 0.241
Chip One Stop Japan
C1S746201591304 1,706 Buy Now »
JPY
75.20 41.00 28.40 28.40
Mouser
595-LP2951-50D 720 Buy Now »
USD
0.690 0.573 0.370 0.296 0.240
Rochester Electronics
LP2951-50D 75 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Farnell 2
1755065 6,231 Buy Now »
GBP
0.866 0.568 0.397 0.252 0.177
1389638 1,349 Buy Now »
GBP
0.462 0.387 0.250 0.200 0.182
element14 APAC
1755065 3,759 Buy Now »
SGD
1.12 0.927 0.599 0.479 0.389
Avnet Europe
LP2951-50D 3,975 Buy Now »
EUR
0.419 0.305 0.258
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
LP2951-50D 892 ··
STLAA.com
LP2951-50D 1,890 ··
Abacus Technologies
LP2951-50D 5,088 ··
TME
LP2951-50D 128 Buy Now »
USD
0.443 0.340 0.340 0.340
RS Components
7968089 130 Buy Now »
GBP
0.438 0.364 0.218 0.218
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LP2951-50D Contact ··
Touchstone Systems
LP2951-50D Contact Send RFQ »
SemiconductorPLUS
LP2951-50D Contact ··

Descriptions

Voltage stabiliser; LDO, adjustable; 1.235÷30V; 100mA; SO8; SMD
TME
LDO Regulator Pos 1.235V to 30V5V 0.1A 8-Pin SOIC Tube
Chip One Stop Japan
Adj/5V LDO Voltage Regulator 0.1A SOIC8
RS Components
IC, LDO VOLT REG, 5V, 0.1A, 8-SOIC
Farnell
LDO Regulator Pos 1.235V to 30V5V 0.1A 8-Pin SOIC Tube
Verical
Single Output, 100mA, Fixed(5V), Wide Vin ange, ESET Flag 8-SOIC -40 to 125
Texas Instruments
IC REG LDO 5V/ADJ .1A 8SOIC
Digi-Key
LDO Regulator Pos 1.235V to 30V5V 0.1A 8-Pin SOIC Tube
Avnet
LDO VOLTAGE REGULATOR, 5V, 0.1A, 8-SOIC
element14 APAC
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:5V; Output Current Max:100mA; Dropout Voltage, Vdo:380mV; Voltage Tolerance ±:0.014%; No. of Outputs:1 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Regulated Outputs 1
Output Capacitor Type Ceramic
Quiescent Current 75 µA
Lifecycle Status Active
Mounting Type Surface Mount
Output Voltage 5 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Case / Package / Footprint SOIC
Dropout Voltage 380 mV
Number of Outputs 1
Number of Pins 8
Lead-Free Status Lead Free
Output Current 100 mA

Documents

Texas Instruments
Official datasheet
Datasheet 32 pages 2 years ago
Datasheet 31 pages 4 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 31 pages 5 years ago
Newark
Datasheet 31 pages 2 years ago
Datasheet 29 pages 3 years ago
Datasheet 31 pages 3 years ago
Digi-Key
Datasheet 25 pages 9 years ago
Farnell
Datasheet 29 pages 5 years ago
Verical
Datasheet 25 pages 7 years ago
Datasheet 25 pages 8 years ago
element14
Datasheet 29 pages 6 years ago
iiiC
Datasheet 8 pages
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI LP2951-50D
TEXAS LP2951-50D
TEXAS INST LP2951-50D
TEXAS INSTR LP2951-50D
TEXAS INSTRUMENT LP2951-50D
TEXAS INS LP2951-50D
TEXAS INSTRUMENTS INC LP2951-50D
TEX LP2951-50D
TEXAS INSTRUMEN LP2951-50D
TEXAS INSTRU LP2951-50D
TI/NS LP2951-50D
TEXINS LP2951-50D
TEXAS INSTRUMENTS INCORPORATED LP2951-50D
TEXASIN LP2951-50D
Texas Instruments (TI) LP2951-50D
TEAXS LP2951-50D
TEXAS INTRUMENTS LP2951-50D
TEXAS INSTRUM LP2951-50D
TEXAS INSRUMENT LP2951-50D
TEXAS IST LP2951-50D
TI-PB LP2951-50D
Texas Instruments Rfid Systems LP2951-50D
TEXINST LP2951-50D
TEXAS INSRUMENTS LP2951-50D
TEXAS INTRUMENT LP2951-50D
Texas Instr. LP2951-50D
Texas Instruments Inc. LP2951-50D

Search for other parts like LP2951 »