onsemi LP2950CZ-3.3

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C 100mA 350mV
Datasheet

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Technical
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-3.3.

SHENGYU ELECTRONICS
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages6 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
102,785
428,602
428,602
Authorized Distributors
0
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2950CZ-3.3.

Related Parts

Descriptions

Descriptions of onsemi LP2950CZ-3.3 provided by its distributors.

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C 100mA 350mV
IC REG LINEAR 3.3V 100MA TO92-3
LP2950CZ-3.3, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CZ3.3

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Technical
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-3.3.

SHENGYU ELECTRONICS
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago