Schneider Electric LP1K0610BD

Contactor, Miniature, up to 3 HP at 575/600 VAC 3-Ph., 24 VDC Ctrl., 1 NO Aux.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16B614 11 Buy Now »
USD
79.19 69.87 69.87 69.87 69.87
Zoro
G1647414 Yes ··
USD
63.72 63.72 63.72 63.72 63.72
Omnical
276910873 14 Buy Now »
EUR
27.41 27.41 27.41 27.41 27.41
Raptor Supplies
GR0716391 Yes ··
GBP
67.75 67.75 67.75 67.75 67.75
Allied Electronics
70007253 13 Buy Now »
USD
75.82 75.82 61.76 61.76 61.76
Crescent Electric Supply Co
351956 Yes ··
USD
68.84 68.84 68.84 68.84 68.84
Grainger
2MMX4 Yes ··
USD
82.50 82.50 82.50 82.50 82.50
Farnell
2456946 20 Buy Now »
GBP
23.18 21.69 21.69 21.69 21.69
element14 APAC 2
2456946 15 Buy Now »
SGD
41.72 39.04 39.04 39.04 39.04
2210500 0 ··
SGD
50.51 50.51 50.51 50.51 50.51
RS Components
2795637 67 Buy Now »
GBP
22.87 22.87 22.87 22.87 22.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LP1K0610BD 98 Buy Now »
USD
34.22 32.86 30.93 30.93 30.93
Electronic Supply
LP1 K0610BD 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LP1K0610BD Contact ··
TransparentC
LP1K0610BD Contact ··

Descriptions

"Schneider Electric LP1K0610BD Square D 600V 6A CNTCTR,"
Crescent Electric Supply Co
CONTACTOR 600VAC 6AMP IEC +OPTIONS
Newark
SCHNEIDER ELECTRIC LP1K0610BD IEC Mini Magnetc Cntactr, 24VAC/DC, 6A, 1NO. More details: Miniature IEC Magnetic Contactors, Full Load Amps-Inductive 6, Full Load Amps-Resistive 15, Number of Poles 3, Coil Volts 24VDC, 50/60 Hz, Action Non-Reversing, Open Enclosure Type, Auxiliary Contact Form 1NO, HP @ 1 Phase - 120V 1/2, HP @ 1 Phase - 230V 1-1/2, HP @ 3 Phase - 208V 1-1/2, HP @ 3 Phase - 240V 1-1/2, HP @ 3 Phase - 480V 3, HP @ 3 Phase - 575V 3, Height 1.77 In., Width 1.77 In., Depth 2.24 In., Standards UL, CSA
Zoro
CONTACTOR, 3 POLE, 6A, 24V
element14 APAC
Schneider Electric Miniature IEC Magnetic Contactors (24VAC/DC, 6A, 1NO). Model: LP1K0610BD. More details: IEC Mini Magnetc Cntactr, Miniature IEC Magnetic Contactors, Full Load Amps-Inductive 6, Full Load Amps-Resistive 15, Number of Poles 3, Coil Volts 24VDC, 50/60 Hz, Action Non-Reversing, Open Enclosure Type, Auxiliary Contact Form 1NO, HP @ 1 Phase - 120V 1/2, HP @ 1 Phase - 230V 1-1/2, HP @ 3 Phase - 208V 1-1/2, HP @ 3 Phase - 240V 1-1/2, HP @ 3 Phase - 480V 3, HP @ 3 Phase - 575V 3, Height 1.77 In., Width 1.77 In., Depth 2.24 In., Standards UL, CSA
Grainger
Telemecanique LP1K0610BD CONTACTOR 24VDC
TodayComponents
Schneider Electric Telemecanique - LP1K0610BD
Omnical
3 pole contactor 3kW 6A 24Vdc 1NO
RS Components
Contactor, Miniature, up to 3 HP at 575/600 VAC 3-Ph., 24 VDC Ctrl., 1 NO Aux.
Allied Electronics
CONTACTOR, 3PST-NO, 24VDC, DINRAIL
Farnell
G3491 G3491 Miniature Contactor IEC 24VDC 3P 6A - GR0716391
Raptor Supplies

Technical Specifications

RoHS Compliant
Coil Voltage 24 V
Contacts Type 3PST-NO
Mounting Type Panel
Operating Voltage 600 V

Documents

element14 APAC
Datasheet 3 pages
Datasheet 3 pages
Farnell
Datasheet 4 pages
Allied Electronics
Datasheet 28 pages 26 years ago
Datasheet 56 pages 5 years ago
TodayComponents
Datasheet 26 pages 15 years ago
Datasheet 4 pages
TME
Datasheet 2 pages 7 years ago

Images

Alternate Names

SCHNEIDER LP1K0610BD
SCHNEIDOR ELECTRIC LP1K0610BD
SCHNEIDER ELECTRIC BV LP1K0610BD
SCHNEID LP1K0610BD
SCHNEIDER ELECTRIC / SAREL LP1K0610BD
Schneider Electric GmbH LP1K0610BD
SCHNEIDER ELCTRIC/MAGNECRAFT LP1K0610BD
Schneider Electric Thorsman (Schneider Electric) LP1K0610BD
SCHNDR LP1K0610BD
Schneider Electric Merten (Schneider Electric) LP1K0610BD
Schneider Electric Merlin Gerin (Schneider Electric) LP1K0610BD
Schneider Electric Telemecanique (Schneider Electric) LP1K0610BD
Schneider Electric Ritto (Schneider Electric) LP1K0610BD
SE RELAYS LP1K0610BD
SCHNEIDER ELECT LP1K0610BD
SCHNEIDER ELECTRIC / TELE LP1K0610BD
Schneider Electric Sarel (Schneider Electric) LP1K0610BD
SCHNEIDER ELECTRIC USA INC LP1K0610BD
SCHNEIDER ELECTRIC IT USA INC LP1K0610BD
SE RELAYS LLC LP1K0610BD
Schneider Electric STAGO (Schneider Electric) LP1K0610BD
Schneider Electric Square D (Schneider Electric) LP1K0610BD
Schneider-Telemacanique LP1K0610BD
SCHNEIDER ELECTRIC USA MSD LP1K0610BD

Search for other parts like LP1 »