E-Switch LP11OA1TBSYY

Pushbutton Switch, SPST, OFF-(ON), 100 mA, 12V DC, PC Pin, LP11 Series | E-Switch LP11OA1TBSYY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 Mcycles
Illumination ColorYellow
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Hole Diameter8.2 mm

Documents

Download datasheets and manufacturer documentation for E-Switch LP11OA1TBSYY.

Upverter
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch LP11OA1TBSYY.

Related Parts

Descriptions

Descriptions of E-Switch LP11OA1TBSYY provided by its distributors.

Pushbutton Switch, SPST, OFF-(ON), 100 mA, 12V DC, PC Pin, LP11 Series | E-Switch LP11OA1TBSYY
ESWCH LP11OA1TBSYY Switches > Pushbutton > Round > Illiminated
SWITCH PUSH SPST-NO 0.1A 12V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 Mcycles
Illumination ColorYellow
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Hole Diameter8.2 mm

Documents

Download datasheets and manufacturer documentation for E-Switch LP11OA1TBSYY.

Upverter
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant