Federal Signal LP1-120A

LP1-120A - Federal Signal Strobe, 120VAC, amber


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78297920153 0 ··
USD
124.34 124.34 124.34 124.34 124.34
Zoro
G1000587 Yes ··
USD
96.82 96.82 96.82 96.82 96.82
Galco
LP1-120A 1 Buy Now »
USD
102.96 102.96 102.96 102.96 102.96
Raptor Supplies
GR0480828 Yes ··
GBP
117.93 117.93 117.93 117.93 117.93
Walker Industrial
1482980 Yes ··
USD
99.47 99.47 99.47 99.47 99.47
Acklands-Grainger
FSLLP1-120A Yes ··
CAD
415.30 415.30 415.30 415.30 415.30
Grainger
4RM44 Yes ··
USD
138.30 138.30 138.30 138.30 138.30

Descriptions

FEDERAL SIGNAL LP1-120A Low Profile Warning Light, Strobe, Amber. More details: Low Profile Warning Light, Color Amber, Lamp Type Strobe Tube, Flashes per Minute 80, Light Output 30 Candela, Lamp Life 4000 hr., Lens Design Dome, Lens Material Polycarbonate, Housing Material Polycarbonate, Mounting Surface, Operating Temp. -31 to 150 Degrees F, Rating IP65, NEMA 4X, Power Source 120VAC, Current Drawn 0.06A AC, Width 5 In., Depth 2-5/16 In., Height 2-5/8 In., Voltage 120VAC
Zoro
STROBE, 120VAC, AMBER
Galco
Federal Signal Low Profile Warning Light (strobe) amber. Model: LP1-120A. More details: Low Profile Warning Light, Color Amber, Lamp Type Strobe Tube, Flashes Per Minute 80, Light Output 30 Candela, Lamp Life 4000 Hr., Lens Design Dome, Lens Material Polycarbonate, Housing Material Polycarbonate, Mounting Surface, Operating Temp. -31 To 150 Degrees F, Rating Ip65, Nema 4x, Power Source 120vac, Current Drawn 0.06a Ac, Width 5 In., Depth 2-5/16 In., Height 2-5/8 In., Standards Ul, Csa
Grainger
Strobe Light 80 fpm Flash Tube Amber
Carlton-Bates
Light Strobe Low Profile (Strobe and Flashing Lights) by Federal Signal model: LP1-120A. More details: Light Strobe Low Profile (Strobe and Flashing Lights) by Federal Signal model: LP1-120A for sale by Acklands-Grainger Canada
Acklands-Grainger
LP1-120A - Federal Signal Strobe, 120VAC, amber
Walker Industrial

Images

Alternate Names

FEDERAL SIGNAL CORP LP1-120A
Federal LP1-120A
Federal Signaling LP1-120A

Search for other parts like LP1 »