KYOCERA AVX LP0603A0902ANTR

RF Filter Low Pass 902.5MHz 890MHz to 915MHz 0.5dB 50Ohm SMD 4Pin 0603 Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Bandwidth25 MHz
Frequency902.5 MHz
Impedance50 Ω
Insertion Loss (dB)0.35 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Rating3 W
Dimensions
Height711.2 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LP0603A0902ANTR.

Factory Futures
Datasheet5 pages12 years ago
Upverter
Datasheet5 pages8 years ago
Mouser
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX LP0603A0902ANTR.

Descriptions

Descriptions of KYOCERA AVX LP0603A0902ANTR provided by its distributors.

RF Filter Low Pass 902.5MHz 890MHz to 915MHz 0.5dB 50Ohm SMD 4Pin 0603 Automotive T/R
Electromechanical Filter 902MHz Freq. 890MHz to 915MHz 50Ohm
RF FILTER LOW PASS 902.5MHZ 0603
SMD Thin Film Low Pass Filters 890-915MHz
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Bandwidth25 MHz
Frequency902.5 MHz
Impedance50 Ω
Insertion Loss (dB)0.35 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Rating3 W
Dimensions
Height711.2 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LP0603A0902ANTR.

Factory Futures
Datasheet5 pages12 years ago
Upverter
Datasheet5 pages8 years ago
Mouser
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago